
9RA0848G1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0848G1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0848G1001 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 10.56 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.220A |
Air Flow 85.5 CFM (2.39m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.830 in H2O (206.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.61000 | €33.61 |
| 10 | €26.94200 | €269.42 |
| 36 | €23.59472 | €849.41 |
| 72 | €21.93514 | €1,579.33 |
| 108 | €21.69370 | €2,342.92 |
| Unit Price without VAT: | €33.61000 |
|---|---|
| Unit Price with VAT: | €40.33200 |










