
9LG0824J4D001 | |
|---|---|
DigiKey Part Number | 9LG0824J4D001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0824J4D001 |
Description | FAN AXIAL 80X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.0 CFM (2.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.287 lb (130.18 g) |
Width 25.20mm | Current Rating (Amps) 0.280A |
Air Flow 73.0 CFM (2.04m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.710 in H2O (176.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €57.87800 | €2,315.12 |
| Unit Price without VAT: | €57.87800 |
|---|---|
| Unit Price with VAT: | €69.45360 |

