Similar

9HV0924P4H0011 | |
|---|---|
DigiKey Part Number | 1688-9HV0924P4H0011-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0924P4H0011 |
Description | FAN AXIAL 92X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 97.1 CFM (2.72m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 52.0dB(A) |
Series | Power (Watts) 9.12 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.20mm | Current Rating (Amps) 0.380A |
Air Flow 97.1 CFM (2.72m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.760 in H2O (189.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225BG-260-545-22 | Same Sky (Formerly CUI Devices) | 59 | 2223-CFM-9225BG-260-545-22-ND | €17.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.65000 | €47.65 |
| 10 | €38.08700 | €380.87 |
| 28 | €34.22500 | €958.30 |
| 56 | €31.81786 | €1,781.80 |
| 112 | €31.38259 | €3,514.85 |
| Unit Price without VAT: | €47.65000 |
|---|---|
| Unit Price with VAT: | €57.18000 |









