Image for 9GV3612G3D01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV3612G3D01

DigiKey Part Number
9GV3612G3D01-ND
Manufacturer
Manufacturer Product Number
9GV3612G3D01
Description
FAN AXIAL 36X28MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.0dB(A)
Mfr
Power (Watts)
4.08 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 36mm L x 36mm H
Weight
0.102 lb (46.27 g)
Width
28.00mm
Current Rating (Amps)
0.340A
Air Flow
14.1 CFM (0.395m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
1.104 in H2O (275.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
140€10.29443€1,441.22
Manufacturers Standard Package
Unit Price without VAT:€10.29443
Unit Price with VAT:€12.35332