



9GV1512P5M03 | |
|---|---|
DigiKey Part Number | 1688-2131-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1512P5M03 |
Description | FAN AXIAL 150X50MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 150mm L x 150mm H Ball 224.0 CFM (6.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1512P5M03 Models |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 14.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 150mm L x 150mm H | Weight 0.993 lb (450.42 g) |
Width 50.00mm | Current Rating (Amps) 1.20A |
Air Flow 224.0 CFM (6.27m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.530 in H2O (132.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.74000 | €76.74 |
| 14 | €59.03000 | €826.42 |
| 28 | €54.89393 | €1,537.03 |
| 56 | €51.99268 | €2,911.59 |
| Unit Price without VAT: | €76.74000 |
|---|---|
| Unit Price with VAT: | €92.08800 |

