


9GV1512M5021 | |
|---|---|
DigiKey Part Number | 9GV1512M5021-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1512M5021 |
Description | FAN AXIAL 150X50MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 150mm L x 150mm H Ball 224.0 CFM (6.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1512M5021 Models |
Category | Power (Watts) 14.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.993 lb (450.42 g) |
Size / Dimension Square - 150mm L x 150mm H | Current Rating (Amps) 1.20A |
Width 50.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 224.0 CFM (6.27m³/min) | Material - Frame Plastic |
Static Pressure 0.530 in H2O (132.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 53.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | €57.67357 | €807.43 |
| Unit Price without VAT: | €57.67357 |
|---|---|
| Unit Price with VAT: | €69.20828 |

