9GV1512M5011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 47
Unit Price: €75.34000
Datasheet
Summary of SanAce Cooling Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV1512M5011

DigiKey Part Number
9GV1512M5011-ND
Manufacturer
Manufacturer Product Number
9GV1512M5011
Description
FAN AXIAL 150X50MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 150mm L x 150mm H Ball 224.0 CFM (6.27m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1512M5011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
53.0dB(A)
Mfr
Power (Watts)
14.4 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 150mm L x 150mm H
Weight
0.993 lb (450.42 g)
Width
50.00mm
Current Rating (Amps)
1.20A
Air Flow
224.0 CFM (6.27m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.530 in H2O (132.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GV1512M501Sanyo Denki America Inc.471688-2130-ND€75.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14€57.96714€811.54
Manufacturers Standard Package
Unit Price without VAT:€57.96714
Unit Price with VAT:€69.56057