9GV1224J1D011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: €50.14714
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV1224J1D011

DigiKey Part Number
9GV1224J1D011-ND
Manufacturer
Manufacturer Product Number
9GV1224J1D011
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
64.0dB(A)
Mfr
Power (Watts)
36 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.794 lb (360.15 g)
Width
38.00mm
Current Rating (Amps)
1.50A
Air Flow
224.0 CFM (6.27m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
1.450 in H2O (361.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GV1224J1D01Sanyo Denki America Inc.09GV1224J1D01-ND€50.14714Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
21€50.14714€1,053.09
Manufacturers Standard Package
Unit Price without VAT:€50.14714
Unit Price with VAT:€60.17657