Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 74.8 CFM (2.09m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 74.8 CFM (2.09m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0848P4K031

DigiKey Part Number
9GV0848P4K031-ND
Manufacturer
Manufacturer Product Number
9GV0848P4K031
Description
FAN AXIAL 80X25.4MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 74.8 CFM (2.09m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0848P4K031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.0dB(A)
Mfr
Power (Watts)
10.56 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.276 lb (125.19 g)
Width
25.40mm
Current Rating (Amps)
0.220A
Air Flow
74.8 CFM (2.09m³/min)
Voltage Range
43 ~ 53VDC
Static Pressure
0.690 in H2O (171.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.