



9GV0848P4K03 | |
|---|---|
DigiKey Part Number | 1688-1675-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0848P4K03 |
Description | FAN AXIAL 80X25.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 74.8 CFM (2.09m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0848P4K03 Models |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 10.56 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.276 lb (125.19 g) |
Width 25.40mm | Current Rating (Amps) 0.220A |
Air Flow 74.8 CFM (2.09m³/min) | Voltage Range 43 ~ 53VDC |
Static Pressure 0.690 in H2O (171.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |














