MFR Recommended

9GV0312P3G03 | |
|---|---|
DigiKey Part Number | 9GV0312P3G03-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0312P3G03 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 17.0 CFM (0.476m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 38mm L x 38mm H | Weight 0.111 lb (50.35 g) |
Width 28.00mm | Current Rating (Amps) 0.400A |
Air Flow 17.0 CFM (0.476m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.924 in H2O (230.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0312P3G001 | Sanyo Denki America Inc. | 1.360 | 1688-1533-ND | €15.73000 | MFR Recommended |


