Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
9GA0924M4021
9GA0924M4021

9GA0924M4021

DigiKey Part Number
1688-2384-ND
Manufacturer
Manufacturer Product Number
9GA0924M4021
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Box
Power (Watts)
1.2 W
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€24.74000€24.74
10€19.88300€198.83
25€18.09920€452.48
60€16.51400€990.84
120€15.69125€1,882.95
Manufacturers Standard Package
Unit Price without VAT:€24.74000
Unit Price with VAT:€29.68800