Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
9GA0924M401
9GA0924M401

9GA0924M401

DigiKey Part Number
1688-2381-ND
Manufacturer
Manufacturer Product Number
9GA0924M401
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Locked Rotor Protection, Speed Sensor (Tach)
Series
Power (Watts)
1.2 W
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Current Rating (Amps)
0.050A
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€25.03000€25.03
10€20.10900€201.09
25€18.30560€457.64
60€16.70217€1,002.13
120€15.88250€1,905.90
Manufacturers Standard Package
Unit Price without VAT:€25.03000
Unit Price with VAT:€30.03600