Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0924J401

DigiKey Part Number
1688-2277-ND
Manufacturer
Manufacturer Product Number
9GA0924J401
Description
FAN AXIAL 92X25.2MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0924J401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.0dB(A)
Mfr
Power (Watts)
4.8 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.276 lb (125.19 g)
Width
25.20mm
Current Rating (Amps)
0.200A
Air Flow
77.7 CFM (2.18m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.420 in H2O (104.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.34000€26.34
10€21.15600€211.56
25€19.25560€481.39
60€17.56850€1,054.11
120€16.76425€2,011.71
Manufacturers Standard Package
Unit Price without VAT:€26.34000
Unit Price with VAT:€31.60800