Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
9GA0924H402
9GA0924H402

9GA0924H402

DigiKey Part Number
1688-2378-ND
Manufacturer
Manufacturer Product Number
9GA0924H402
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Box
Power (Watts)
2.16 W
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.06000€26.06
10€20.92900€209.29
25€19.05000€476.25
60€17.38083€1,042.85
120€16.57308€1,988.77
Manufacturers Standard Package
Unit Price without VAT:€26.06000
Unit Price with VAT:€31.27200