Parametric Equivalent

9GA0924G402 | |
|---|---|
DigiKey Part Number | 9GA0924G402-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0924G402 |
Description | FAN AXIAL 92X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 68.2 CFM (1.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.276 lb (125.19 g) |
Width 25.20mm | Current Rating (Amps) 0.150A |
Air Flow 68.2 CFM (1.91m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0924G4021 | Sanyo Denki America Inc. | 0 | 9GA0924G4021-ND | €17.38083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €17.38083 | €1,042.85 |
| Unit Price without VAT: | €17.38083 |
|---|---|
| Unit Price with VAT: | €20.85700 |


