Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
9GA0924F4D011
9GA0924F4D011

9GA0924F4D011

DigiKey Part Number
1688-2376-ND
Manufacturer
Manufacturer Product Number
9GA0924F4D011
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Power (Watts)
1.92 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.34000€26.34
10€21.15600€211.56
25€19.25560€481.39
60€17.56850€1,054.11
120€16.76425€2,011.71
Manufacturers Standard Package
Unit Price without VAT:€26.34000
Unit Price with VAT:€31.60800