Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
9GA0924F402
9GA0924F402

9GA0924F402

DigiKey Part Number
1688-2375-ND
Manufacturer
Manufacturer Product Number
9GA0924F402
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Box
Power (Watts)
1.92 W
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60€17.38083€1,042.85
Manufacturers Standard Package
Unit Price without VAT:€17.38083
Unit Price with VAT:€20.85700