Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.0 CFM (1.65m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0912S402

DigiKey Part Number
9GA0912S402-ND
Manufacturer
Manufacturer Product Number
9GA0912S402
Description
FAN AXIAL 92X25.2MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.0 CFM (1.65m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB(A)
Mfr
Power (Watts)
2.4 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.276 lb (125.19 g)
Width
25.20mm
Current Rating (Amps)
0.200A
Air Flow
59.0 CFM (1.65m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.240 in H2O (59.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€24.74000€24.74
10€19.88300€198.83
25€18.09920€452.48
60€16.51400€990.84
120€15.69125€1,882.95
Manufacturers Standard Package
Unit Price without VAT:€24.74000
Unit Price with VAT:€29.68800