



9GA0912M4D011 | |
|---|---|
DigiKey Part Number | 1688-2371-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0912M4D011 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Power (Watts) 1.32 W |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 92mm L x 92mm H | Material - Blade Plastic |
Width 25.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.03000 | €25.03 |
| 10 | €20.10900 | €201.09 |
| 25 | €18.30560 | €457.64 |
| 60 | €16.70217 | €1,002.13 |
| 120 | €15.88250 | €1,905.90 |
| Unit Price without VAT: | €25.03000 |
|---|---|
| Unit Price with VAT: | €30.03600 |

