Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
9GA0912M401
9GA0912M401

9GA0912M401

DigiKey Part Number
1688-2368-ND
Manufacturer
Manufacturer Product Number
9GA0912M401
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection, Speed Sensor (Tach)
Packaging
Box
Power (Watts)
1.32 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€25.03000€25.03
10€20.10900€201.09
25€18.30560€457.64
60€16.70217€1,002.13
120€15.88250€1,905.90
Manufacturers Standard Package
Unit Price without VAT:€25.03000
Unit Price with VAT:€30.03600