9GA0912G4021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: €16.51400
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: €61.72964
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 68.2 CFM (1.91m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0912G4021

DigiKey Part Number
9GA0912G4021-ND
Manufacturer
Manufacturer Product Number
9GA0912G4021
Description
FAN AXIAL 92X25.2MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 68.2 CFM (1.91m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB(A)
Mfr
Power (Watts)
3.36 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.276 lb (125.19 g)
Width
25.20mm
Current Rating (Amps)
0.280A
Air Flow
68.2 CFM (1.91m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.330 in H2O (82.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0912G402Sanyo Denki America Inc.09GA0912G402-ND€16.51400Parametric Equivalent
9LG0912G4002Sanyo Denki America Inc.09LG0912G4002-ND€61.72964Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60€16.51400€990.84
Manufacturers Standard Package
Unit Price without VAT:€16.51400
Unit Price with VAT:€19.81680