
9GA0824M6002 | |
|---|---|
DigiKey Part Number | 9GA0824M6002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0824M6002 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 29.7 CFM (0.832m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.5dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.177 lb (80.29 g) |
Width 20.00mm | Current Rating (Amps) 0.030A |
Air Flow 29.7 CFM (0.832m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.01000 | €24.01 |
| 10 | €19.30000 | €193.00 |
| 40 | €16.72975 | €669.19 |
| 80 | €15.55388 | €1,244.31 |
| 120 | €15.20258 | €1,824.31 |
| Unit Price without VAT: | €24.01000 |
|---|---|
| Unit Price with VAT: | €28.81200 |









