Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0824A20021

DigiKey Part Number
1688-2347-ND
Manufacturer
Manufacturer Product Number
9GA0824A20021
Description
FAN AXIAL 80X32MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Box
Power (Watts)
3.6 W
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 80mm L x 80mm H
Material - Blade
Plastic
Width
32.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€40.48000€40.48
10€32.40100€324.01
32€28.71750€918.96
64€26.69781€1,708.66
128€26.41063€3,380.56
Manufacturers Standard Package
Unit Price without VAT:€40.48000
Unit Price with VAT:€48.57600