



9GA0812P2M001 | |
|---|---|
DigiKey Part Number | 1688-1584-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P2M001 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 59.7 CFM (1.67m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812P2M001 Models |
Category | Noise 47.0dB(A) |
Mfr | Power (Watts) 4.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 131°F (-20 ~ 55°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.287 lb (130.18 g) |
Width 32.00mm | Current Rating (Amps) 0.350A |
Air Flow 59.7 CFM (1.67m³/min) | Voltage Range 10.2 ~ 12.6VDC |
Static Pressure 0.687 in H2O (171.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.49000 | €24.49 |
| 10 | €19.68000 | €196.80 |
| 32 | €17.46063 | €558.74 |
| 64 | €16.23594 | €1,039.10 |
| 128 | €15.52133 | €1,986.73 |
| Unit Price without VAT: | €24.49000 |
|---|---|
| Unit Price with VAT: | €29.38800 |













