



9GA0812P1S61 | |
|---|---|
DigiKey Part Number | 1688-1581-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P1S61 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 91.8 CFM (2.57m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812P1S61 Models |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 11.28 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.353 lb (160.12 g) |
Width 38.00mm | Current Rating (Amps) 0.940A |
Air Flow 91.8 CFM (2.57m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.930 in H2O (480.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.64000 | €37.64 |
| 10 | €30.14700 | €301.47 |
| 27 | €27.20333 | €734.49 |
| 54 | €25.29296 | €1,365.82 |
| 108 | €24.45583 | €2,641.23 |
| Unit Price without VAT: | €37.64000 |
|---|---|
| Unit Price with VAT: | €45.16800 |













