
9GA0812B20021 | |
|---|---|
DigiKey Part Number | 1688-2336-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812B20021 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Power (Watts) 1.56 W |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 80mm L x 80mm H | Material - Blade Plastic |
Width 32.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.87000 | €23.87 |
| 10 | €19.18600 | €191.86 |
| 32 | €17.02375 | €544.76 |
| 64 | €15.83000 | €1,013.12 |
| 128 | €15.10695 | €1,933.69 |
| Unit Price without VAT: | €23.87000 |
|---|---|
| Unit Price with VAT: | €28.64400 |









