Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0812A2D0011

DigiKey Part Number
1688-2332-ND
Manufacturer
Manufacturer Product Number
9GA0812A2D0011
Description
FAN AXIAL 80X32MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Power (Watts)
3.72 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 80mm L x 80mm H
Material - Blade
Plastic
Width
32.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€24.15000€24.15
10€19.41400€194.14
32€17.22563€551.22
64€16.01750€1,025.12
128€15.29820€1,958.17
Manufacturers Standard Package
Unit Price without VAT:€24.15000
Unit Price with VAT:€28.98000