Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.0 CFM (1.48m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.0 CFM (1.48m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0612P1K031

DigiKey Part Number
1688-1569-ND
Manufacturer
Manufacturer Product Number
9GA0612P1K031
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.0 CFM (1.48m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0612P1K031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
59.0dB(A)
Mfr
Power (Watts)
11.4 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.287 lb (130.18 g)
Width
38.00mm
Current Rating (Amps)
0.950A
Air Flow
53.0 CFM (1.48m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
2.410 in H2O (600.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0612P1K03Sanyo Denki America Inc.2.4911688-1568-ND€23.59000Parametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€23.59000€23.59
10€18.97100€189.71
25€17.27120€431.78
90€15.10089€1,359.08
180€14.92639€2,686.75
Manufacturers Standard Package
Unit Price without VAT:€23.59000
Unit Price with VAT:€28.30800