Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.7 CFM (0.552m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0612H702

DigiKey Part Number
9GA0612H702-ND
Manufacturer
Manufacturer Product Number
9GA0612H702
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.7 CFM (0.552m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
34.0dB(A)
Mfr
Power (Watts)
1.2 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.111 lb (50.35 g)
Width
15.00mm
Current Rating (Amps)
0.100A
Air Flow
19.7 CFM (0.552m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.223 in H2O (55.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€16.17000€16.17
10€13.04800€130.48
25€11.88800€297.20
50€11.06120€553.06
100€10.28390€1,028.39
300€10.01820€3,005.46
Manufacturers Standard Package
Unit Price without VAT:€16.17000
Unit Price with VAT:€19.40400