
9GA0512G7001 | |
|---|---|
DigiKey Part Number | 9GA0512G7001-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0512G7001 |
Description | FAN AXIAL 52X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 17.7 CFM (0.496m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0512G7001 Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 52mm L x 52mm H | Weight 0.089 lb (40.37 g) |
Width 15.00mm | Current Rating (Amps) 0.130A |
Air Flow 17.7 CFM (0.496m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.367 in H2O (91.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €9.83757 | €1,377.26 |
| Unit Price without VAT: | €9.83757 |
|---|---|
| Unit Price with VAT: | €11.80508 |

