Image for 9GA0512A7001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0512A7001

DigiKey Part Number
9GA0512A7001-ND
Manufacturer
Manufacturer Product Number
9GA0512A7001
Description
FAN AXIAL 52X15MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
960 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 52mm L x 52mm H
Weight
0.089 lb (40.37 g)
Width
15.00mm
Current Rating (Amps)
0.080A
Air Flow
14.1 CFM (0.395m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.237 in H2O (59.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
140€9.83757€1,377.26
Manufacturers Standard Package
Unit Price without VAT:€9.83757
Unit Price with VAT:€11.80508