



9G1224M1011 | |
|---|---|
DigiKey Part Number | 1688-1522-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224M1011 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 74.0 CFM (2.07m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224M1011 Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 2.64 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.110A |
Air Flow 74.0 CFM (2.07m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.159 in H2O (39.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G1224M101 | Sanyo Denki America Inc. | 48 | 1688-1521-ND | €35.70000 | Parametric Equivalent |
| 9GL1224M101 | Sanyo Denki America Inc. | 37 | 9GL1224M101-ND | €40.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.70000 | €35.70 |
| Unit Price without VAT: | €35.70000 |
|---|---|
| Unit Price with VAT: | €42.84000 |














