Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G1212P1G04

DigiKey Part Number
9G1212P1G04-ND
Manufacturer
Manufacturer Product Number
9G1212P1G04
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212P1G04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Mfr
Power (Watts)
11.76 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.728 lb (330.22 g)
Width
38.00mm
Current Rating (Amps)
0.980A
Air Flow
137.0 CFM (3.84m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.542 in H2O (135.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.