MFR Recommended




9G1212L401 | |
|---|---|
DigiKey Part Number | 1688-1485-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212L401 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212L401 Models |
Category | Noise 24.0dB(A) |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UR |
Voltage - Rated | Weight 0.529 lb (240.00 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.090A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S1212L4011 | Sanyo Denki America Inc. | 129 | 1688-1776-ND | €27.15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €21.56000 | €646.80 |
| Unit Price without VAT: | €21.56000 |
|---|---|
| Unit Price with VAT: | €25.87200 |


