9G0912A202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: €19.23375
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.2 CFM (2.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0912A202

DigiKey Part Number
9G0912A202-ND
Manufacturer
Manufacturer Product Number
9G0912A202
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.2 CFM (2.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0912A202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
6.96 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.375 lb (170.1 g)
Width
32.00mm
Current Rating (Amps)
0.580A
Air Flow
88.2 CFM (2.47m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.462 in H2O (115.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9G0912A2021Sanyo Denki America Inc.09G0912A2021-ND€19.23375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
32€19.23375€615.48
Manufacturers Standard Package
Unit Price without VAT:€19.23375
Unit Price with VAT:€23.08050