Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 4 Wire Leads
San-60-4wire(bl-r-y-br)
9G0612P1G03
9G0612P1G03

9G0612P1G03

DigiKey Part Number
1688-1410-ND
Manufacturer
Manufacturer Product Number
9G0612P1G03
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Packaging
Box
Termination
4 Wire Leads
Part Status
Obsolete
Weight
0.243 lb (110.22 g)
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 60mm L x 60mm H
Material - Blade
Plastic
Width
38.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0612P1K03Sanyo Denki America Inc.2.4911688-1568-ND€23.59000MFR Recommended
In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.04000€19.04
10€15.33500€153.35
Unit Price without VAT:€19.04000
Unit Price with VAT:€22.84800