109S425UL-20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 145
Unit Price: €18.89000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €15.58837
Datasheet
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109S425UL-20

DigiKey Part Number
109S425UL-20-ND
Manufacturer
Manufacturer Product Number
109S425UL-20
Description
FAN 120X38MM 230VAC ALARM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109S425UL-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.0dB(A)
Manufacturer
Sanyo Denki America Inc.
Power (Watts)
12.00W
Series
RPM
3100 RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
230VAC
Approval Agency
CE, PSE, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
1.3 lbs (589.7 g)
Width
38.00mm
Current Rating (Amps)
0.070A
Air Flow
95.4 CFM (2.67m³/min)
Material - Frame
Aluminum
Static Pressure
0.264 in H2O (65.7 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
25000 Hrs @ 60°C
Fan Type
Tubeaxial
Base Product Number
Features
Alarm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAF-A238B-226-400Same Sky (Formerly CUI Devices)1452223-CAF-A238B-226-400-ND€18.89000Similar
CAF-A238S-226-400Same Sky (Formerly CUI Devices)02223-CAF-A238S-226-400-ND€15.58837Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20€84.97600€1,699.52
Manufacturers Standard Package
Unit Price without VAT:€84.97600
Unit Price with VAT:€101.97120