



109R0648G401 | |
|---|---|
DigiKey Part Number | 1688-1270-ND |
Manufacturer | |
Manufacturer Product Number | 109R0648G401 |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0648G401 Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 3.36 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 43 ~ 53VDC |
Static Pressure 0.351 in H2O (87.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0648G4001 | Sanyo Denki America Inc. | 21 | 1688-9RA0648G4001-ND | €24.74000 | MFR Recommended |
| AFB0648HH-AF00 | Delta Electronics | 0 | 603-AFB0648HH-AF00-ND | €11.63300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.45000 | €16.45 |
| 10 | €13.26900 | €132.69 |
| 25 | €12.08880 | €302.22 |
| 80 | €10.70588 | €856.47 |
| Unit Price without VAT: | €16.45000 |
|---|---|
| Unit Price with VAT: | €19.74000 |











