



109-642-30 | |
|---|---|
DigiKey Part Number | 109-642-30-ND |
Manufacturer | |
Manufacturer Product Number | 109-642-30 |
Description | FAN 160X51MM 200VAC ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 160mm L x 160mm H Ball 300.4 CFM (8.41m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109-642-30 Models |
Category | Noise 60.0dB(A) |
Manufacturer Sanyo Denki America Inc. | Power (Watts) 33.00W |
Series | RPM 3350 RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated 200VAC | Approval Agency CE, PSE, TUV, UR |
Size / Dimension Square - 160mm L x 160mm H | Weight 2.4 lbs (1.1 kg) |
Width 51.00mm | Current Rating (Amps) 0.310A |
Air Flow 300.4 CFM (8.41m³/min) | Material - Frame Aluminum |
Static Pressure 0.669 in H2O (166.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 25000 Hrs @ 60°C |
Fan Type Tubeaxial | Base Product Number |
Features Alarm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €177.07800 | €1,770.78 |
| Unit Price without VAT: | €177.07800 |
|---|---|
| Unit Price with VAT: | €212.49360 |

