
109-1002M30 | |
|---|---|
DigiKey Part Number | 109-1002M30-ND |
Manufacturer | |
Manufacturer Product Number | 109-1002M30 |
Description | FILTER MEDIA 1=5 80MM (30PPI) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack |
Datasheet | Datasheet |
Category | Fits Fan Size 80mm Sq |
Manufacturer Sanyo Denki America Inc. | For Use With/Related Products 109-1002F30 |
Packaging Box | Features 5 Pack |
Part Status Active | Material Polyurethane Foam |
Fan Accessory Type Replacement Filter Element | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | €5.87907 | €570.27 |
| Unit Price without VAT: | €5.87907 |
|---|---|
| Unit Price with VAT: | €7.05488 |

