
FRS400EA200 | |
|---|---|
DigiKey Part Number | 4076-FRS400EA200-ND |
Manufacturer | |
Manufacturer Product Number | FRS400EA200 |
Description | DIODE STANDARD 2000V 400A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 400A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 400 A |
Mfr | Speed Standard Recovery > 500ns, > 2A (Io) |
Packaging Tray | Reverse Recovery Time (trr) 700 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 mA @ 2000 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2000 V | Package / Case |
Current - Average Rectified (Io) 400A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €210.98667 | €632.96 |
| Unit Price without VAT: | €210.98667 |
|---|---|
| Unit Price with VAT: | €253.18400 |

