Converter Offline Flyback Topology 100kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR6S161HXD

DigiKey Part Number
1261-STR6S161HXDTR-ND - Tape & Reel (TR)
1261-STR6S161HXDCT-ND - Cut Tape (CT)
1261-STR6S161HXDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR6S161HXD
Description
AC/DC CONVERTER IC (INTEGRATED M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
75%
Manufacturer
Sanken Electric USA Inc.
Frequency - Switching
100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
33.5 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Control Features
Frequency Control, Soft Start
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Breakdown
700V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Topology
Flyback
Supplier Device Package
16-SOIC
Voltage - Start Up
15 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.5V ~ 32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.17000€21.70
100€1.51830€151.83
500€1.27434€637.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.05416€2,635.40
5.000€1.04113€5,205.65
Manufacturers Standard Package
Unit Price without VAT:€3.31000
Unit Price with VAT:€3.97200