


STR-A6063MZ | |
|---|---|
DigiKey Part Number | 1261-STR-A6063MZ-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6063MZ |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 67kHz |
Packaging Tube | Power (Watts) 37.5 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 700V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 47 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.68500 | €16.85 |
| 50 | €1.45240 | €72.62 |
| 100 | €1.38070 | €138.07 |
| 250 | €1.30484 | €326.21 |
| 500 | €1.25912 | €629.56 |
| 1.000 | €1.22149 | €1,221.49 |
| 2.500 | €1.18177 | €2,954.43 |
| 5.000 | €1.15783 | €5,789.15 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.71200 |

