
SLA7029M | |
|---|---|
DigiKey Part Number | SLA7029M-ND |
Manufacturer | |
Manufacturer Product Number | SLA7029M |
Description | IC MTR DRV UNIPOLAR 10-44V 15ZIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 15-ZIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Sanken Electric USA Inc. | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 10V ~ 44V |
Part Status Active | Voltage - Load 10V ~ 44V |
Motor Type - Stepper Unipolar | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 15-SIP Exposed Tab, Formed Leads |
Output Configuration Half Bridge (2) | Supplier Device Package 15-ZIP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €5.57567 | €1,003.62 |
| Unit Price without VAT: | €5.57567 |
|---|---|
| Unit Price with VAT: | €6.69080 |

