
SJPB-D4VL | |
|---|---|
DigiKey Part Number | SJPB-D4VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPB-D4VL |
Description | DIODE SCHOTTKY 40V 1A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SJP |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.19907 | €358.33 |
| 3.600 | €0.18324 | €659.66 |
| Unit Price without VAT: | €0.19907 |
|---|---|
| Unit Price with VAT: | €0.23888 |

