


SIM6896M | |
|---|---|
DigiKey Part Number | 1261-SIM6896M-ND |
Manufacturer | |
Manufacturer Product Number | SIM6896M |
Description | IPM - HIGH VOLTAGE 3 PHASE MOTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Parallel 40-DIP LF2971 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Sanken Electric USA Inc. | Current - Output 3A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Voltage - Load 400V |
Motor Type - Stepper Multiphase | Operating Temperature -30°C ~ 100°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-DIP (0.657", 16.70mm), 29 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package 40-DIP LF2971 |
Interface Parallel | Base Product Number |
Technology IGBT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIM6891M | Sanken Electric USA Inc. | 0 | 1261-SIM6891M-ND | €6.30864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.96000 | €10.96 |
| 10 | €7.63500 | €76.35 |
| 180 | €5.42394 | €976.31 |
| 540 | €5.12065 | €2,765.15 |
| Unit Price without VAT: | €10.96000 |
|---|---|
| Unit Price with VAT: | €13.15200 |


