Similar

SI-8015JF | |
|---|---|
DigiKey Part Number | SI-8015JF-ND |
Manufacturer | |
Manufacturer Product Number | SI-8015JF |
Description | IC REG BUCK ADJ 1.5A TO220F-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.59V 1 Output 1.5A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 125kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220F-5 |
Voltage - Input (Min) 4.59V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2592HVT-ADJ/NOPB | Texas Instruments | 760 | LM2592HVT-ADJ/NOPB-ND | €6.81000 | Similar |


