
SCM1272MA | |
|---|---|
DigiKey Part Number | 1261-SCM1272MA-ND |
Manufacturer | |
Manufacturer Product Number | SCM1272MA |
Description | IPM - HIGH VOLTAGE 3 PHASE MOTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Parallel 33-PowerDIP LF2551 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Sanken Electric USA Inc. | Current - Output 15A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Voltage - Load 400V |
Motor Type - Stepper Multiphase | Operating Temperature -30°C ~ 100°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 33-PowerDIP (1.307", 33.20mm) |
Output Configuration Half Bridge (3) | Supplier Device Package 33-PowerDIP LF2551 |
Interface Parallel | Base Product Number |
Technology IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.04140 | €3,010.35 |
| Unit Price without VAT: | €12.04140 |
|---|---|
| Unit Price with VAT: | €14.44968 |

