


LC5546LD | |
|---|---|
DigiKey Part Number | LC5546LD-ND |
Manufacturer | |
Manufacturer Product Number | LC5546LD |
Description | IC LED DRIVER OFFL SWITCHER 8DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-DIP |
Category | Voltage - Supply (Max) 20V |
Manufacturer Sanken Electric USA Inc. | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Type AC DC Offline Switcher | Supplier Device Package 8-DIP |
Internal Switch(s) Yes | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.91092 | €4,777.30 |
| Unit Price without VAT: | €1.91092 |
|---|---|
| Unit Price with VAT: | €2.29310 |

